There are no models available for this part yet.
Overview of BY252 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BY252 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2796-BY252TR-ND
|
DigiKey | DIODE DO201 400V 3A 150C Min Qty: 1700 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11900 In Stock |
|
$0.0740 | Buy Now | |
DISTI #
2721-BY252TR-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201 Min Qty: 340 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6800 In Stock |
|
$0.1051 / $0.6333 | Buy Now | |
DISTI #
4878-BY252-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201 Min Qty: 1700 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0703 | Buy Now | |
DISTI #
637-BY252
|
Mouser Electronics | Rectifiers Diode, DO-201, 400V, 3A RoHS: Compliant | 4981 |
|
$0.0500 / $0.3300 | Buy Now | |
Onlinecomponents.com | Diode - DO-201 - 400V - 3A RoHS: Compliant | 6800 Factory Stock |
|
$0.0303 / $0.0473 | Buy Now | ||
DISTI #
BY252-DIO
|
TME | Diode: rectifying, THT, 400V, 3A, Ammo Pack, Ifsm: 100A, DO201, 1.5us Min Qty: 5 | 1250 |
|
$0.0403 / $0.1738 | Buy Now | |
ComSIT USA | SI-RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201 RoHS: Compliant |
|
|
RFQ | |||
Master Electronics | Diode - DO-201 - 400V - 3A RoHS: Compliant | 6800 Factory Stock |
|
$0.0303 / $0.0473 | Buy Now |
CAD Models for BY252 by Diotec Semiconductor AG
Part Data Attributes for BY252 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-201
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
110 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for BY252
This table gives cross-reference parts and alternative options found for BY252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM5404 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Diotec Semiconductor AG | BY252 vs SM5404 |
Related Parts for BY252
-
B125Rectifier Diodes
-
BZD27B12P-E3-08Zener Diodes
-
C1206C470K5RACAUTOFixed Capacitors
-
P6KE400CATransient Suppressors
-
BUK661R6-30CPower Field-Effect Transistors
-
MK10DX256VLH7Microcontrollers
-
BSS84PL6327Small Signal Field-Effect Transistors
-
B74Headers and Edge Type Connectors
-
BTS5014SDAAUMA1Peripheral Drivers