Part Details for BY228-15TR by Vishay Intertechnologies
Overview of BY228-15TR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BY228-15TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BY228-15TR
|
Avnet Americas | Diode Switching 1.2KV 3A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BY228-15TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.5557 | Buy Now |
DISTI #
BY228-15TR
|
Avnet Americas | Diode Switching 1.2KV 3A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BY228-15TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.5557 | Buy Now |
DISTI #
78-BY228-15
|
Mouser Electronics | Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM RoHS: Compliant | 19254 |
|
$0.4060 / $1.0800 | Buy Now |
|
Future Electronics | AVALANCHE DIODE SOD64 STD1200V, 3A, 1.5V@5A, 2000ns, Standard RoHS: Non Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
DISTI #
BY228-15TR
|
TTI | Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4050 | Buy Now |
DISTI #
BY228-15TR
|
Avnet Asia | Diode Switching 1.2KV 3A 2-Pin SOD-64 T/R (Alt: BY228-15TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BY228-15TR
BY228-15TR CAD Models
BY228-15TR Part Data Attributes:
|
BY228-15TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BY228-15TR
Vishay Intertechnologies
RECTIFIER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER | |
Time@Peak Reflow Temperature-Max (s) | 30 |