Part Details for BY127MGP-E3/73 by Vishay Semiconductors
Results Overview of BY127MGP-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BY127MGP-E3/73 Information
BY127MGP-E3/73 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BY127MGP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 1510 |
|
RFQ |
Part Details for BY127MGP-E3/73
BY127MGP-E3/73 CAD Models
BY127MGP-E3/73 Part Data Attributes
|
BY127MGP-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BY127MGP-E3/73
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 1.75A, 1250V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1250 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BY127MGP-E3/73
This table gives cross-reference parts and alternative options found for BY127MGP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY127MGP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BY127MGP-E3/54 | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.75A, 1250V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, MINIATURE, PLASTIC, DO-15, 2 PIN | BY127MGP-E3/73 vs BY127MGP-E3/54 |