Part Details for BXT1700P06M by Bridgelux Inc
Overview of BXT1700P06M by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXT1700P06M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | -60V -4A P-Channel Enhancement Mode Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0593 / $0.0669 | Buy Now |
|
Future Electronics | -60V -4A P-Channel Enhancement Mode Power MOSFET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0593 / $0.0669 | Buy Now |
DISTI #
BXT1700P06M
|
TME | Transistor: P-MOSFET, unipolar, -60V, -2.8A, Idm: -16A, 1.5W Min Qty: 5 | 4355 |
|
$0.0680 / $0.1880 | Buy Now |
DISTI #
BXT1700P06M
|
EBV Elektronik | Transistor MOSFET P-CH 60V 4A 3-Pin SOT-23 T/R (Alt: BXT1700P06M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1625 / $0.1746 | Buy Now |