Part Details for BXT030N03C by Bridgelux Inc
Overview of BXT030N03C by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXT030N03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
DISTI #
BXT030N03C
|
TME | Transistor: N-MOSFET, unipolar, 30V, 59A, Idm: 360A, 44.6W, PDFN56 Min Qty: 1 | 0 |
|
$0.3350 / $0.9140 | RFQ |
DISTI #
BXT030N03C
|
EBV Elektronik | Transistor MOSFET N-CH 30V 90A 8-Pin PDFN T/R (Alt: BXT030N03C) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.5000 | Buy Now |