Part Details for BXT-4XS-SEC-T3-230-FM by Phoenix Contact
Overview of BXT-4XS-SEC-T3-230-FM by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADXRS652BBGZ-RL | Analog Devices | ±250°/sec Yaw Rate Industrial | |
ADIS16137BMLZ | Analog Devices | ±1000°/sec Precision Angular R | |
ADXRS652BBGZ | Analog Devices | ±250°/sec Yaw Rate Industrial |
Price & Stock for BXT-4XS-SEC-T3-230-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$965.5500 / $1,020.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$965.5500 / $1,020.0000 | Buy Now |