BXS600 640VA 5000 OHM/0,36A by: Microchip Technology Inc

Part Details for BXS600 640VA 5000 OHM/0,36A by Microchip Technology Inc

Overview of BXS600 640VA 5000 OHM/0,36A by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTM4630IY-1A Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4630IY-1A#PBF Analog Devices 2x 18A or 1x 36A µModule Reg
LTM4677IY#PBF Analog Devices 2x 18A or 1x 36A µModule Reg

Price & Stock for BXS600 640VA 5000 OHM/0,36A

Part # Distributor Description Stock Price Buy
DISTI # BXS600-5000
TME Slide resistor, 0.36A, 380VAC,400VDC, 5kΩ, 640VA Min Qty: 1 0
  • 1 $156.8200
$156.8200 RFQ

Part Details for BXS600 640VA 5000 OHM/0,36A

BXS600 640VA 5000 OHM/0,36A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BXS600 640VA 5000 OHM/0,36A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BXS600 640VA 5000 OHM/0,3... by Microchip Technology Inc

  • Please alert me when BXS600 640VA 5000 OHM/0,3... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BXS600 640VA 5000 OHM/0,3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BXS600 640VA 5000 OHM/0,3... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BXS600 640VA 5000 OHM/0,3... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BXS600 640VA 5000 OHM/0,3....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BXS600 640VA 5000 OHM/0,36A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: