Part Details for BXS002/1 by Bulgin
Overview of BXS002/1 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXS002/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J2412
|
Newark | Battery Holder, 2 C Cell, Battery Sizes Accepted:C, No. Of Batteries:2, Battery Holder Mount:Panel, Product Range:-, Svhc:No Svhc (27-Jun-2018), Accessory Type:Battery Holder, Battery Size Code:C, Battery Terminals:Solder Tab, Rohs Compliant: Yes |Bulgin Limited BXS002/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$22.0100 / $35.8000 | Buy Now |
DISTI #
50H3502
|
Newark | Battery Holder, C, Panel, Battery Sizes Accepted:C, No. Of Batteries:2, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Solder Tab, Body Material:Nylon, Contact Material:Brass, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Bulgin Limited BXS002/1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4700 / $21.4500 | Buy Now |
DISTI #
708-1414-ND
|
DigiKey | BATT HOLDER C 2 CELL SOLDER LUG Min Qty: 1 Lead time: 22 Weeks Container: Box |
492 In Stock |
|
$15.2500 / $25.5500 | Buy Now |
DISTI #
122-BXS002/1
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs 2 "C" SEALED FRONT RoHS: Compliant | 155 |
|
$15.2500 / $25.5500 | Buy Now |
DISTI #
70099011
|
RS | Hldr, Battery, C, 26.2 in., Panel Mount, 2, 2.8 series Tabs/Solder Tags | Bulgin BXS002/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 313 |
|
$23.3800 / $25.5500 | Buy Now |
|
Onlinecomponents.com | Battery Holders 2-Cell CBattery Size RoHS: Compliant |
358 In Stock |
|
$15.1500 / $36.1600 | Buy Now |
DISTI #
77309700
|
Verical | Battery Holder 2 Cells C Size (Glass/Polyester)/Nylon Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 6867 |
|
$17.5857 / $18.6515 | Buy Now |
DISTI #
69706041
|
Verical | Battery Holder 2 Cells C Size (Glass/Polyester)/Nylon Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 306 |
|
$16.6600 / $26.4500 | Buy Now |
DISTI #
70813230
|
Verical | Battery Holder 2 Cells C Size (Glass/Polyester)/Nylon Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 50 |
|
$36.6797 / $45.7722 | Buy Now |
DISTI #
77355432
|
Verical | Battery Holder 2 Cells C Size (Glass/Polyester)/Nylon Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$24.5000 | Buy Now |