Part Details for BXRV-TR-2765G-30A0-A-23-S2 by Bridgelux Inc
Results Overview of BXRV-TR-2765G-30A0-A-23-S2 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRV-TR-2765G-30A0-A-23-S2 Information
BXRV-TR-2765G-30A0-A-23-S2 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRV-TR-2765G-30A0-A-23-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5937
|
Newark | Tw Array, Les=15Mm, Integrated Holder Version 2, Od=45.0Mm |Bridgelux BXRV-TR-2765G-30A0-A-23-S2 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6100 / $12.5600 | Buy Now |
DISTI #
976-BXRV-TR-2765G-30A0-A-23-S2-ND
|
DigiKey | LED COB VESTA WHITE ROUND 6500K Min Qty: 150 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$11.2947 | Buy Now |
|
Future Electronics | Vesta™ Tunable White Gen 2 Series 2700 K 950 mA 90 CRI Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Lead time: 8 Weeks Container: Tray |
0 Tray |
|
$9.5200 / $9.6900 | Buy Now |
DISTI #
BXRV-TR-2765G-30A0-A-23-S2
|
EBV Elektronik | LED COB Warm WhiteNeutral White 2700K6500K 950mA 4Pin SMD Tube (Alt: BXRV-TR-2765G-30A0-A-23-S2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |