Part Details for BXRV-TR-2765G-10A0-B-23 by Bridgelux Inc
Results Overview of BXRV-TR-2765G-10A0-B-23 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRV-TR-2765G-10A0-B-23 Information
BXRV-TR-2765G-10A0-B-23 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-10A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
164-10A06L | Coilcraft Inc | Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for BXRV-TR-2765G-10A0-B-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7142
|
Newark | Cob Led, White, 137Lm/W, 6500K Rohs Compliant: Yes |Bridgelux BXRV-TR-2765G-10A0-B-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.9000 / $7.1100 | Buy Now |
DISTI #
976-BXRV-TR-2765G-10A0-B-23-ND
|
DigiKey | LED COB VESTA WHITE SQU 6500K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
201 In Stock |
|
$3.0018 / $6.0000 | Buy Now |
|
Future Electronics | TW9 Gen 2 Tunable White LED Array (DP, 36V) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.7600 / $2.9700 | Buy Now |
|
Future Electronics | TW9 Gen 2 Tunable White LED Array (DP, 36V) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$2.3800 / $2.5000 | Buy Now |
DISTI #
BXRV-TR-2765G-10A0-B-23
|
EBV Elektronik | LED COB Warm WhiteCool White 2700K6500K 480mA Tube (Alt: BXRV-TR-2765G-10A0-B-23) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 60 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 60 |
|
$9.1500 / $9.8900 | Buy Now |
Part Details for BXRV-TR-2765G-10A0-B-23
BXRV-TR-2765G-10A0-B-23 CAD Models
BXRV-TR-2765G-10A0-B-23 Part Data Attributes
|
BXRV-TR-2765G-10A0-B-23
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRV-TR-2765G-10A0-B-23
Bridgelux Inc
Select a part to compare: |
Samacsys Manufacturer | BRIDGELUX |