Part Details for BXRV-TR-2750S-10A0-B-23 by Bridgelux Inc
Overview of BXRV-TR-2750S-10A0-B-23 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-10A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) | |
164-10A06L | Coilcraft Inc | Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for BXRV-TR-2750S-10A0-B-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3811
|
Newark | Cob Led, White, 128Lm/W, 6500K, 92Cri Rohs Compliant: Yes |Bridgelux BXRV-TR-2750S-10A0-B-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$5.0800 / $8.1900 | Buy Now |
DISTI #
976-BXRV-TR-2750S-10A0-B-23-ND
|
DigiKey | TW9 TUNABLE WHITE ARRAY (DP, 3 Min Qty: 180 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0159 | Buy Now |
|
Future Electronics | TW9 Gen 2 Tunable White LED Array (DP, 36V) RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.9200 / $5.3800 | Buy Now |
|
Future Electronics | TW9 Gen 2 Tunable White LED Array (DP, 36V) RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.9200 / $5.6900 | Buy Now |
DISTI #
BXRV-TR-2750S-10A0-B-23
|
EBV Elektronik | LED COB Warm White/Cool White 2700K/5000K 480mA Tube (Alt: BXRV-TR-2750S-10A0-B-23) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 150 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 120 |
|
$6.3400 / $6.8500 | Buy Now |
Part Details for BXRV-TR-2750S-10A0-B-23
BXRV-TR-2750S-10A0-B-23 CAD Models
BXRV-TR-2750S-10A0-B-23 Part Data Attributes
|
BXRV-TR-2750S-10A0-B-23
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRV-TR-2750S-10A0-B-23
Bridgelux Inc
|
Samacsys Manufacturer | BRIDGELUX |