There are no models available for this part yet.
Overview of BXRV-TR-2750G-30A0-A-23 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BXRV-TR-2750G-30A0-A-23 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-BXRV-TR-2750G-30A0-A-23-ND
|
DigiKey | LED COB VESTA WHITE SQUARE 3850K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
203 In Stock |
|
$6.7375 / $7.0200 | Buy Now | |
Future Electronics | Vesta Tunable White 15mm COB (Gen 2) 2700-5000K 90CRI 2600lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$6.6100 / $6.9400 | Buy Now | ||
Future Electronics | Vesta Tunable White 15mm COB (Gen 2) 2700-5000K 90CRI 2600lm 110lm/W RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$6.6100 / $6.7700 | Buy Now | ||
DISTI #
BXRV-TR-2750G-30A0-A-23
|
EBV Elektronik | (Alt: BXRV-TR-2750G-30A0-A-23) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |