Part Details for BXRV-TR-2750G-06A0-B-23-S2 by Bridgelux Inc
Overview of BXRV-TR-2750G-06A0-B-23-S2 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
165-06A06L | Coilcraft Inc | Variable Inductor, 0.068uH Min, 0.09uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
150-06A08 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) |
Price & Stock for BXRV-TR-2750G-06A0-B-23-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ5921
|
Newark | Tw Array, Les=6Mm, Vf=36V, Integrated Holder Version 2, Od=36.2Mm |Bridgelux BXRV-TR-2750G-06A0-B-23-S2 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $5.8000 | Buy Now |
DISTI #
976-BXRV-TR-2750G-06A0-B-23-S2-ND
|
DigiKey | LED COB VESTA WHITE ROUND 5000K Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0256 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.8000 | Buy Now |
DISTI #
BXRV-TR-2750G-06A0-B-23-S2
|
EBV Elektronik | LED COB Warm White/Neutral White 2700K/5000K 200mA 4-Pin SMD Tube (Alt: BXRV-TR-2750G-06A0-B-23-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |