Part Details for BXRV-DR-1830H-2000-A-23 by Bridgelux Inc
Overview of BXRV-DR-1830H-2000-A-23 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VLX2000ABG | Renesas Electronics Corporation | DisplayPort to HDMI Converter | |
VLX2000ABG8 | Renesas Electronics Corporation | DisplayPort to HDMI Converter |
Price & Stock for BXRV-DR-1830H-2000-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | DW13A DIM-TO-WARM ARRAY RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 | 0 |
|
$4.1000 | Buy Now |
DISTI #
BXRV-DR-1830H-2000-A-23
|
EBV Elektronik | Bridgelux Vesta Series Dim-To-Warm Gen 2 13mm Array (CRI=95, CCT=3000K) (Alt: BXRV-DR-1830H-2000-A-23) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |