Part Details for BXRV-DR-1830G-2000-A-23 by Bridgelux Inc
Overview of BXRV-DR-1830G-2000-A-23 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-DR-1830G-2000-A-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2646
|
Newark | Dw13A Dim-To-Warm Array |Bridgelux BXRV-DR-1830G-2000-A-23 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.9600 | Buy Now |
DISTI #
976-BXRV-DR-1830G-2000-A-23-ND
|
DigiKey | DW13A DIM-TO-WARM ARRAY Min Qty: 240 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.5803 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® 3000K 90 CRI min 2238 lm 33.5 V 3 SDCM Dim-To-Warm LED Array RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.4800 / $5.7000 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® 3000K 90 CRI min 2238 lm 33.5 V 3 SDCM Dim-To-Warm LED Array RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.4800 | Buy Now |
DISTI #
BXRV-DR-1830G-2000-A-23
|
EBV Elektronik | DW13A Dim-To-Warm Array (Alt: BXRV-DR-1830G-2000-A-23) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 180 |
|
Buy Now |