Part Details for BXRV-DR-1830G-2000-A-13 by Bridgelux Inc
Overview of BXRV-DR-1830G-2000-A-13 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRV-DR-1830G-2000-A-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7140
|
Newark | Cob Led, Warm White, 115Lm/W, 3000K Rohs Compliant: Yes |Bridgelux BXRV-DR-1830G-2000-A-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7100 / $6.8000 | Buy Now |
DISTI #
BXRV-DR-1830G-2000-A-13-ND
|
DigiKey | LED COB VESTA WM WHT RECT 2400K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
496 In Stock |
|
$4.0625 / $4.2300 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® DW13A 2400K 90 CRI 2312 lm 33.5 V DW13A Dim-to-Warm LED Array RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.9900 / $4.2900 | Buy Now |
|
Future Electronics | Bridgelux® Vesta® DW13A 2400K 90 CRI 2312 lm 33.5 V DW13A Dim-to-Warm LED Array RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 1 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.9900 / $4.6200 | Buy Now |
DISTI #
BXRV-DR-1830G-2000-A-13
|
EBV Elektronik | LED Chip Warm White DIM to WARM 1800K/3000K 720mA 2-Pin SMD Tray (Alt: BXRV-DR-1830G-2000-A-13) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |