Part Details for BXRV-DR-1830G-1000-A-13-S2 by Bridgelux Inc
Overview of BXRV-DR-1830G-1000-A-13-S2 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1830GR-9JG-E2-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA1830GR-9JG-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications |
Price & Stock for BXRV-DR-1830G-1000-A-13-S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRV-DR-1830G-1000-A-13-S2-ND
|
DigiKey | LED COB VESTA SE WM WH RND 1800K Min Qty: 1 Lead time: 8 Weeks Container: Tray |
9 In Stock |
|
$4.1250 / $6.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$4.5900 | Buy Now |
DISTI #
BXRV-DR-1830G-1000-A-13-S2
|
EBV Elektronik | (Alt: BXRV-DR-1830G-1000-A-13-S2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |