Part Details for BXRH-40H0600-A-83 by Bridgelux Inc
Overview of BXRH-40H0600-A-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BXRH-40H0600-A-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1628
|
Newark | V4 Hd Neutral White Led Array |Bridgelux BXRH-40H0600-A-83 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8450 / $1.2100 | Buy Now |
DISTI #
976-BXRH-40H0600-A-83-ND
|
DigiKey | LED COB V4 HD NEUT WHT SQU 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
429 In Stock |
|
$0.8125 / $2.0700 | Buy Now |
|
Future Electronics | V4 HD Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 600 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.7950 / $0.9450 | Buy Now |