Part Details for BXRH-40G3000-D-73 by Bridgelux Inc
Overview of BXRH-40G3000-D-73 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRH-40G3000-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6502
|
Newark | V9 Hd Neutral White Led Array |Bridgelux BXRH-40G3000-D-73 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
BXRH-40G3000-D-73-ND
|
DigiKey | LED COB V9 HD NEUT WHT SQU 4000K Min Qty: 600 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
C1S135200026292
|
Chip1Stop | Unclassified RoHS: Compliant | 28 |
|
$0.6060 / $0.6340 | Buy Now |
Part Details for BXRH-40G3000-D-73
BXRH-40G3000-D-73 CAD Models
BXRH-40G3000-D-73 Part Data Attributes
|
BXRH-40G3000-D-73
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRH-40G3000-D-73
Bridgelux Inc
|
Samacsys Manufacturer | Bridgelux, Inc. |