Part Details for BXRH-35S1001-B-72 by Bridgelux Inc
Overview of BXRH-35S1001-B-72 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-35S1001-B-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-35S1001-B-72-ND
|
DigiKey | LED COB V6HD THRIVE WHT SQ 3500K Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2466 | Buy Now |
|
Future Electronics | V6 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.2100 / $2.4300 | Buy Now |
DISTI #
BXRH-35S1001-B-72
|
EBV Elektronik | LED COB Warm White 3500K 480mA Tube (Alt: BXRH-35S1001-B-72) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 315 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 245 |
|
$2.8000 / $3.0300 | Buy Now |