There are no models available for this part yet.
Overview of BXRH-35H0600-A-83 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BXRH-35H0600-A-83 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-BXRH-35H0600-A-83-ND
|
DigiKey | LED COB V4 HD WARM WHT SQU 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
596 In Stock |
|
$0.8125 / $1.5900 | Buy Now | |
Future Electronics | V4 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 600 Lead time: 5 Weeks Container: Tray | 0Tray |
|
$0.7950 / $0.9450 | Buy Now |