Part Details for BXRH-35E0600-A-83 by Bridgelux Inc
Overview of BXRH-35E0600-A-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BXRH-35E0600-A-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-35E0600-A-83-ND
|
DigiKey | LED COB V4 HD WARM WHT SQU 3500K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
600 In Stock |
|
$0.8125 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.8200 | Buy Now |
DISTI #
BXRH-35E0600-A-83
|
TME | Power LED, COB, white warm, 120°, 175mA, P: 6.4W, 888lm, CRImin: 80 Min Qty: 1 | 0 |
|
$0.8000 / $1.1000 | RFQ |