Part Details for BXRH-27S1001-B-72 by Bridgelux Inc
Overview of BXRH-27S1001-B-72 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-27S1001-B-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ3800
|
Newark | Cob Led, Warm Wht, 83Lm/W, 3000K, 97Cri Rohs Compliant: Yes |Bridgelux BXRH-27S1001-B-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$2.3700 / $4.3400 | Buy Now |
DISTI #
976-BXRH-27S1001-B-72-ND
|
DigiKey | LED COB V6HD THRIVE WHT SQ 2700K Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2466 | Buy Now |
|
Future Electronics | V6 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tube | 770Tube |
|
$2.2100 / $2.4300 | Buy Now |
|
Future Electronics | V6 HD Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$2.2100 / $2.4900 | Buy Now |
DISTI #
BXRH-27S1001-B-72
|
EBV Elektronik | COB LED, Warm White, 3000 K, 97 CRI, 7 mm, 83 lm/W, SMD-2, No Lead (Alt: BXRH-27S1001-B-72) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 280 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 630 |
|
$1.9900 / $2.1300 | Buy Now |