Part Details for BXRH-27G3000-D-73 by Bridgelux Inc
Overview of BXRH-27G3000-D-73 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRH-27G3000-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1743-ND
|
DigiKey | LED COB V9 HD WARM WHT SQU 2700K Min Qty: 25 Lead time: 6 Weeks Container: Tray |
598 In Stock |
|
$2.9400 / $3.2928 | Buy Now |
DISTI #
27099078
|
Verical | LED Modules Uni-Color White 2-Pin COB Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1816 | Americas - 246 |
|
$0.3126 | Buy Now |
DISTI #
C1S135200026423
|
Chip1Stop | Unclassified RoHS: Compliant | 246 |
|
$0.4770 | Buy Now |
DISTI #
BXRH-27G3000-D-73
|
EBV Elektronik | LED COB Warm White 2700K 960mA Tray (Alt: BXRH-27G3000-D-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |