Part Details for BXRH-27G1000-B-83 by Bridgelux Inc
Overview of BXRH-27G1000-B-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRH-27G1000-B-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRH-27G1000-B-83-ND
|
DigiKey | LED COB V6 HD WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2334 / $3.2700 | Buy Now |
|
Future Electronics | V6A Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.3300 / $1.4600 | Buy Now |
DISTI #
BXRH-27G1000-B-83
|
TME | Power LED, COB, white warm, 120°, 350mA, P: 12.4W, 1256lm, CRImin: 90 Min Qty: 1 | 94 |
|
$1.3100 / $1.4900 | Buy Now |
DISTI #
BXRH-27G1000-B-83
|
EBV Elektronik | V6 HD Warm White LED Array (Alt: BXRH-27G1000-B-83) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 70 |
|
Buy Now |