Part Details for BXRE-65S1001-C-74 by Bridgelux Inc
Overview of BXRE-65S1001-C-74 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-65S1001-C-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6732
|
Newark | V10C Thrive Cool White Led Array |Bridgelux BXRE-65S1001-C-74 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
976-BXRE-65S1001-C-74-ND
|
DigiKey | LED COB V10 THRIVE WHT SQ 6500K Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2600 | Buy Now |
|
Future Electronics | V10C Thrive 4-step 95 CRI 6500K RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$3.2000 / $3.4400 | Buy Now |
|
Future Electronics | V10C Thrive 4-step 95 CRI 6500K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Tube | 0Tube |
|
$3.2000 / $3.6900 | Buy Now |
DISTI #
BXRE-65S1001-C-74
|
TME | Power LED, COB, 120°, 360mA, P: 12.4W, 1610lm, 13.5x13.5x1.7mm Min Qty: 1 | 70 |
|
$3.3300 / $4.1200 | Buy Now |
DISTI #
BXRE-65S1001-C-74
|
EBV Elektronik | V10C Thrive (CCT=6500K, CRI - Thrive) (Alt: BXRE-65S1001-C-74) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |