Part Details for BXRE-65E0401-C-83 by Bridgelux Inc
Overview of BXRE-65E0401-C-83 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-65E0401-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-65E0401-C-83-ND
|
DigiKey | LED COB V6 COOL WHT SQUARE 6500K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
565 In Stock |
|
$1.1502 / $3.1000 | Buy Now |
|
Future Electronics | V6C (Gen 8), 6500K 80CRI, 174lm/W, 12.5mmx12.5mm, 6.3mm LES RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks Container: Tube | 600Tube |
|
$1.2400 / $1.3700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 490 |
|
$1.3600 / $1.4600 | Buy Now |