Part Details for BXRE-57E1001-C-83 by Bridgelux Inc
Overview of BXRE-57E1001-C-83 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-57E1001-C-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-57E1001-C-83-ND
|
DigiKey | LED COB V10 CL WHT SQUARE 5700K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
522 In Stock |
|
$2.2407 / $5.2200 | Buy Now |
|
Future Electronics | V10C (Gen 8), 5700K 80CRI, 180lm/W, 1600lm, 13.5mm x 13.5mm, 10.2mm LES RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 600Tube |
|
$2.9700 / $3.2400 | Buy Now |
DISTI #
59834395
|
Verical | BXRE-57E1001-C-83 Min Qty: 25 Package Multiple: 25 Date Code: 2128 | Americas - 400 |
|
$2.8983 / $3.5591 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 475 |
|
$3.0100 / $3.2300 | Buy Now |