Part Details for BXRE-50S1001-C-74 by Bridgelux Inc
Overview of BXRE-50S1001-C-74 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50S1001-C-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6724
|
Newark | V10C Thrive Cool White Led Array |Bridgelux BXRE-50S1001-C-74 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
976-BXRE-50S1001-C-74-ND
|
DigiKey | LED COB V10 THRIVE WHT SQ 5000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
317 In Stock |
|
$3.2600 / $3.6500 | Buy Now |
|
Future Electronics | V10 GEN 7 Thrive™ 5000K 95 CRI min 1598 lm 34.4 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$3.2000 / $3.4400 | Buy Now |
DISTI #
BXRE-50S1001-C-74
|
TME | Power LED, COB, 120°, 360mA, P: 12.4W, 1598lm, 13.5x13.5x1.7mm Min Qty: 1 | 0 |
|
$2.9500 / $3.6500 | RFQ |
DISTI #
BXRE-50S1001-C-74
|
EBV Elektronik | V10C Thrive (CCT=5000K, CRI - Thrive) (Alt: BXRE-50S1001-C-74) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |