Part Details for BXRE-50E40F0-B-93 by Bridgelux Inc
Overview of BXRE-50E40F0-B-93 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50E40F0-B-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | V18B (Gen 9), 5000K 80CRI, 200lm/W, 4700lm, 24mm x 24mm, 19.6mm LES 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 20 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$6.9800 / $7.1600 | Buy Now |
DISTI #
BXRE-50E40F0-B-93
|
EBV Elektronik | V18B Generation 9 (Alt: BXRE-50E40F0-B-93) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 160 |
|
$9.6500 / $10.4200 | Buy Now |