Part Details for BXRE-50C6501-C-74 by Bridgelux Inc
Overview of BXRE-50C6501-C-74 by Bridgelux Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-50C6501-C-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5265
|
Newark | V22C Cool White Led Array |Bridgelux BXRE-50C6501-C-74 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3000 / $14.5600 | Buy Now |
DISTI #
976-1471-ND
|
DigiKey | LED COB V22 CL WHT SQUARE 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tube |
80 In Stock |
|
$13.0700 / $14.6400 | Buy Now |
|
Future Electronics | V22 GEN 7 Series 5000K 70 CRI min 13237 lm 52 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Tray | 0Tray |
|
$12.8200 / $13.4600 | Buy Now |
|
Future Electronics | V22 GEN 7 Series 5000K 70 CRI min 13237 lm 52 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tube | 0Tube |
|
$12.8200 / $13.1100 | Buy Now |
DISTI #
BXRE-50C6501-C-74
|
EBV Elektronik | High Power LEDs (Alt: BXRE-50C6501-C-74) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BXRE-50C6501-C-74
BXRE-50C6501-C-74 CAD Models
BXRE-50C6501-C-74 Part Data Attributes:
|
BXRE-50C6501-C-74
Bridgelux Inc
Buy Now
Datasheet
|
Compare Parts:
BXRE-50C6501-C-74
Bridgelux Inc
LED ARRAY 4000LM COOL WHITE COB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGELUX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Display Height | 22.6 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |