There are no models available for this part yet.
Overview of BXRE-35E6500-C-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRE-35E6500-C-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC5229
|
Newark | V22C Warm White Led Array |Bridgelux BXRE-35E6500-C-73 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
BXRE-35E6500-C-73-ND
|
DigiKey | LED COB V22 WARM WHT SQU 3500K Min Qty: 150 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.0700 | Buy Now | |
Future Electronics | V22 GEN 7 Series 3500K 80 CRI min 11959 lm 52 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$12.8200 / $13.1500 | Buy Now | ||
DISTI #
BXRE-35E6500-C-73
|
EBV Elektronik | LED Uni-Color White 11959lm 3500K Chip LED 2-Pin SMD Tube (Alt: BXRE-35E6500-C-73) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |