Part Details for BXRE-30S1001-C-73 by Bridgelux Inc
Overview of BXRE-30S1001-C-73 by Bridgelux Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30S1001-C-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7124
|
Newark | Cob Led, Warm White, 116Lm/W, 3000K Rohs Compliant: Yes |Bridgelux BXRE-30S1001-C-73 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$4.0000 / $4.5700 | Buy Now |
DISTI #
976-BXRE-30S1001-C-73-ND
|
DigiKey | LED COB V10 THRIVE WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
12 In Stock |
|
$3.2600 / $3.6500 | Buy Now |
|
Future Electronics | V10 GEN 7 Thrive™ 3000K 95 CRI min 1437 lm 34.4 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$3.2000 / $3.4400 | Buy Now |
|
Future Electronics | V10 GEN 7 Thrive™ 3000K 95 CRI min 1437 lm 34.4 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$3.2000 / $3.6800 | Buy Now |
DISTI #
BXRE-30S1001-C-73
|
TME | Power LED, COB, 120°, 360mA, P: 12.4W, 1437lm, 13.5x13.5x1.7mm Min Qty: 1 | 104 |
|
$2.9500 / $3.6500 | Buy Now |
DISTI #
BXRE-30S1001-C-73
|
EBV Elektronik | COB LED, Warm White, 360 mA, 95 CRI, 10.2 mm, 120 �, 1437 lm, 12.4 W, 3000 K, 34.4V, Round, Flat Top (Alt: BXRE-30S1001-C-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 1 Weeks, 1 Days | EBV - 1120 |
|
Buy Now | |
DISTI #
3498855
|
element14 Asia-Pacific | COB LED, WARM WHITE, 116LM/W, 3000K RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$3.6313 / $3.9782 | Buy Now |
DISTI #
3498855
|
Farnell | COB LED, WARM WHITE, 116LM/W, 3000K RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 33 |
|
$3.2184 / $4.1166 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 910 |
|
$7.9200 / $8.5100 | Buy Now |