Part Details for BXRE-30S1001-B-73 by Bridgelux Inc
Overview of BXRE-30S1001-B-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30S1001-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6710
|
Newark | V10B Thrive Warm White Led Array |Bridgelux BXRE-30S1001-B-73 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 | Buy Now |
DISTI #
976-BXRE-30S1001-B-73-ND
|
DigiKey | LED COB V10 THRIVE WHT SQ 3000K Min Qty: 595 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
|
Future Electronics | V10B Thrive 3-step 95 CRI 3000K RoHS: Compliant pbFree: Yes Min Qty: 595 Package Multiple: 35 Container: Tube | 0Tube |
|
$2.5600 / $2.7700 | Buy Now |
DISTI #
BXRE-30S1001-B-73
|
TME | Power LED, COB, 120°, 270mA, P: 9.3W, 1077lm, 13.5x13.5x1.7mm Min Qty: 1 | 528 |
|
$2.2000 / $2.8000 | Buy Now |
DISTI #
BXRE-30S1001-B-73
|
EBV Elektronik | V10B Thrive (CCT=3000K, CRI - Thrive) (Alt: BXRE-30S1001-B-73) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days | EBV - 980 |
|
Buy Now | |
|
New Advantage Corporation | LED COB V10 THRIVE WHT SQ 3000 RoHS: Compliant Min Qty: 1 Package Multiple: 35 | 770 |
|
$6.6200 / $7.1200 | Buy Now |