Part Details for BXRE-30S0801-E-73 by Bridgelux Inc
Overview of BXRE-30S0801-E-73 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30S0801-E-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-BXRE-30S0801-E-73-ND
|
DigiKey | LED COB V8 THRIVE ARR SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tube |
213 In Stock |
|
$4.2600 | Buy Now |
|
Future Electronics | V8E Thrive Array (Gen 7), 3000K 95CRI, 110lm/W, 700lm, 12.5mm x 12.5mm, 8.1mm LE RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$4.1800 / $4.5800 | Buy Now |