There are no models available for this part yet.
Overview of BXRE-30G2000-B-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRE-30G2000-B-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06AC5215
|
Newark | V13B Warm White Led Array |Bridgelux BXRE-30G2000-B-73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now | |
DISTI #
976-1455-ND
|
DigiKey | LED COB V13 WM WH SQUARE 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5300 / $3.9500 | Buy Now | |
Future Electronics | V13 GEN 7 Series 3000K 90 CRI min 2008 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.4700 / $4.0100 | Buy Now | ||
Future Electronics | V13 GEN 7 Series 3000K 90 CRI min 2008 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$3.4700 / $3.8200 | Buy Now | ||
DISTI #
BXRE-30G2000-B-73
|
TME | Power LED, COB, 120°, 450mA, P: 15.3W, 1870lm, 19x19x1.7mm, 123lm/W Min Qty: 1 | 139 |
|
$3.7700 / $5.0800 | Buy Now | |
DISTI #
BXRE-30G2000-B-73
|
EBV Elektronik | LED Uni-Color White 2008lm 3000K Chip LED 2-Pin SMD Tray (Alt: BXRE-30G2000-B-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | EBV - 425 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 350 |
|
$5.0700 / $5.4800 | Buy Now |