Part Details for BXRE-30G0800-E-72 by Bridgelux Inc
Overview of BXRE-30G0800-E-72 by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30G0800-E-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7215
|
Newark | V8E Warm White Led Array |Bridgelux BXRE-30G0800-E-72 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
BXRE-30G0800-E-72-ND
|
DigiKey | LED COB V8 WARM WHT SQUARE 3000K Min Qty: 600 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Container: Tube | 0Tube |
|
$1.4900 | Buy Now |
DISTI #
BXRE-30G0800-E-72
|
EBV Elektronik | LED COB Warm White 3000K 350mA Tube (Alt: BXRE-30G0800-E-72) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |