Part Details for BXRE-30G0800-D-73 by Bridgelux Inc
Results Overview of BXRE-30G0800-D-73 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRE-30G0800-D-73 Information
BXRE-30G0800-D-73 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRE-30G0800-D-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
976-1716-ND
|
DigiKey | LED COB V8 WARM WHT SQU 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
516 In Stock |
|
$1.6200 / $1.8100 | Buy Now |
DISTI #
BXRE-30G0800-D-73
|
EBV Elektronik | LED COB Warm White 3000K 700mA 4Pin SMD Tube (Alt: BXRE-30G0800-D-73) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | EBV - 160 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 40 | 120 |
|
$4.7900 / $5.1800 | Buy Now |