There are no models available for this part yet.
Overview of BXRE-30E6500-D-72 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-72-30E-65.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-11-30E-65.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-81-30E-65.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRE-30E6500-D-72 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BXRE-30E6500-D-72-ND
|
DigiKey | LED COB V22 WARM WHT SQU 3000K Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.8700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$8.6200 | Buy Now | ||
DISTI #
BXRE-30E6500-D-72
|
EBV Elektronik | V22D Warm White LED Array (Alt: BXRE-30E6500-D-72) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |