Part Details for BXRE-30E3001-D-03 by Bridgelux Inc
Results Overview of BXRE-30E3001-D-03 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRE-30E3001-D-03 Information
BXRE-30E3001-D-03 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRE-30E3001-D-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61X9393
|
Newark | Led, Hb, Warm White, 25.5W, 2899Lm, Smd, Cob Color:Warm White, Color Rendering Index Max:80, Powe... more RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BXRE-30E3001-D-03
|
EBV Elektronik | LED UniColor White 2899lm 3000K Chip LED (Alt: BXRE-30E3001-D-03) RoHS: Compliant Min Qty: 600 Package Multiple: 600 | EBV - 0 |
|
Buy Now |
Part Details for BXRE-30E3001-D-03
BXRE-30E3001-D-03 CAD Models
BXRE-30E3001-D-03 Part Data Attributes
|
BXRE-30E3001-D-03
Bridgelux Inc
Buy Now
Datasheet
|
Compare Parts:
BXRE-30E3001-D-03
Bridgelux Inc
Visible LED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BRIDGELUX INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Voltage-Max | 39.1 V | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 1.7 mm | |
Reverse Voltage-Max | 60 V |