Part Details for BXRE-30E2000-B-73 by Bridgelux Inc
Overview of BXRE-30E2000-B-73 by Bridgelux Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BC-22-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BC-81-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT1602BI-33-30E-20.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator |
Price & Stock for BXRE-30E2000-B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5206
|
Newark | V13B Warm White Led Array |Bridgelux BXRE-30E2000-B-73 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 | Buy Now |
DISTI #
976-1449-ND
|
DigiKey | LED COB V13 WM WH SQUARE 3000K Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5300 / $3.9500 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 3000K 80 CRI min 2420 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Tray | 80Tray |
|
$3.4700 / $3.8400 | Buy Now |
|
Future Electronics | V13 GEN 7 Series 3000K 80 CRI min 2420 lm 34.8 V 3 SDCM Warm White LED Array RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$3.4700 / $4.0100 | Buy Now |
DISTI #
BXRE-30E2000-B-73
|
TME | Power LED, COB, 120°, 450mA, P: 15.3W, 2247lm, 19x19x1.7mm, 147lm/W Min Qty: 1 | 104 |
|
$3.7500 / $5.0800 | Buy Now |
DISTI #
BXRE-30E2000-B-73
|
EBV Elektronik | LED Uni-Color White 2420lm 3000K Chip LED 2-Pin SMD Tray (Alt: BXRE-30E2000-B-73) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |