Part Details for BXRE-30E0800-B-23 by Bridgelux Inc
Overview of BXRE-30E0800-B-23 by Bridgelux Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-30E0800-B-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8200
|
Newark | Led, Hb, Warm White, 800Lm, 3000K, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:6.1W, Luminous Flux @ Test:800Lm, Forward Current @ Test:350Ma, Viewing Angle:120°, Forward Voltage Vf Typ:17.8V, Cob Length:12.5Mm Rohs Compliant: Yes |Bridgelux BXRE-30E0800-B-23 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |