Part Details for BXRE-27E04F0-C-93 by Bridgelux Inc
Overview of BXRE-27E04F0-C-93 by Bridgelux Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRE-27E04F0-C-93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | V6C (Gen 9), 2700K 80CRI, 180lm/W, 500lm, 12.5mm x 12.5mm, 6.3mm LES 3 SDCM RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 40 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$1.3700 / $1.5000 | Buy Now |
DISTI #
BXRE-27E04F0-C-93
|
TME | Power LED, COB, 120°, 80mA, P: 2.7W, 495lm, 12.5x12.5x1.65mm, V6C Min Qty: 1 | 169 |
|
$1.2900 / $1.7900 | Buy Now |
DISTI #
BXRE-27E04F0-C-93
|
EBV Elektronik | V6C Generation 9 (Alt: BXRE-27E04F0-C-93) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |