There are no models available for this part yet.
Overview of BXRC-57E1001-C-83 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-57E1001-C-83 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-BXRC-57E1001-C-83-ND
|
DigiKey | LED COB VERO 10C WH STARBD 5700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
174 In Stock |
|
$3.3750 / $7.1000 | Buy Now | |
Future Electronics | Vero 10C Array (Gen 8), 5700K 80CRI, 180lm/W, 1600lm, 20mm x 19mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks Container: Tube | 200Tube |
|
$3.3100 / $3.4600 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$3.9900 / $4.2700 | Buy Now |