There are no models available for this part yet.
Overview of BXRC-57C2001-C-74 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BXRC-57C2001-C-74 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AC0277
|
Newark | Vero 13C Cool White Led Array |Bridgelux BXRC-57C2001-C-74 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $7.1100 | Buy Now | |
DISTI #
BXRC-57C2001-C-74-ND
|
DigiKey | LED COB VERO 13 WHT RND 5700K Min Qty: 200 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.1100 | Buy Now | |
Future Electronics | VERO 13 GEN 7 Series 5700K 70 CRI min 3725 lm 35 V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$6.0000 / $6.0700 | Buy Now | ||
DISTI #
BXRC-57C2001-C-74
|
EBV Elektronik | LED Uni-Color White 3725lm 5700K Chip LED 4-Pin Tray (Alt: BXRC-57C2001-C-74) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |