Part Details for BXRC-57C1001-C-84-SE by Bridgelux Inc
Overview of BXRC-57C1001-C-84-SE by Bridgelux Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-57C1001-C-84-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5167
|
Newark | Vero Se 10C Cool White Led Array |Bridgelux BXRC-57C1001-C-84-SE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 / $4.1500 | Buy Now |
DISTI #
976-BXRC-57C1001-C-84-SE-ND
|
DigiKey | LED COB VERO SE 10C WH RND 5700K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
43 In Stock |
|
$3.3222 / $6.8500 | Buy Now |
|
Future Electronics | Vero SE 10C (Gen 8), 5700K 70CRI, 180lm/W, 1700lm, 30.8mm x 0mm, 9.9mm LES RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 100Tube |
|
$4.0300 / $4.1800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.4800 / $4.8000 | Buy Now |