There are no models available for this part yet.
Overview of BXRC-56H4000-D-74 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRC-56H4000-D-74 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC7070
|
Newark | Vero 18D Cool White Led Array |Bridgelux BXRC-56H4000-D-74 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $9.6200 | Buy Now | |
DISTI #
BXRC-56H4000-D-74-ND
|
DigiKey | LED COB VERO 18 WHT RND 5600K Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.6400 | Buy Now | |
Future Electronics | VERO 18 GEN 7 Series 5600K 97 CRI Typ 3508 lm 28.3V 3 SDCM White Cool LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.4800 / $8.9000 | Buy Now | ||
Future Electronics | VERO 18 GEN 7 Series 5600K 97 CRI Typ 3508 lm 28.3V 3 SDCM White Cool LED Array RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.4800 / $8.5600 | Buy Now | ||
DISTI #
BXRC-56H4000-D-74
|
EBV Elektronik | High Power LEDs (Alt: BXRC-56H4000-D-74) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |