Part Details for BXRC-50C2000-C-24 by Bridgelux Inc
Results Overview of BXRC-50C2000-C-24 by Bridgelux Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BXRC-50C2000-C-24 Information
BXRC-50C2000-C-24 by Bridgelux Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BXRC-50C2000-C-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y8173
|
Newark | Led, Hb, Cool White, 2000Lm, 5000K, Cob Color:Cool White, Color Rendering Index Max:70, Power Rat... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BXRC-50C2000-C-24
|
EBV Elektronik | LED UniColor White 2342lm 5000K Chip LED 4Pin Tray (Alt: BXRC-50C2000-C-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | EBV - 80 |
|
Buy Now |
Part Details for BXRC-50C2000-C-24
BXRC-50C2000-C-24 CAD Models
BXRC-50C2000-C-24 Part Data Attributes
|
BXRC-50C2000-C-24
Bridgelux Inc
Buy Now
|
Compare Parts:
BXRC-50C2000-C-24
Bridgelux Inc
Select a part to compare: |
Samacsys Manufacturer | BRIDGELUX |