Part Details for BXRC-50C10K1-D-74 by Bridgelux Inc
Overview of BXRC-50C10K1-D-74 by Bridgelux Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BXRC-50C10K1-D-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y3978
|
Newark | Vero 29D Cool White Led Array |Bridgelux BXRC-50C10K1-D-74 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 | Buy Now |
DISTI #
976-1484-ND
|
DigiKey | LED COB VERO 29 WHT RND 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
340 In Stock |
|
$21.0400 / $23.5600 | Buy Now |
|
Future Electronics | VERO 29 GEN 7 Series 5000K 70 CRI min 13942 lm 38.7V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$20.6300 / $21.6600 | Buy Now |
|
Future Electronics | VERO 29 GEN 7 Series 5000K 70 CRI min 13942 lm 38.7V 4 SDCM Cool White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$20.6300 | Buy Now |
DISTI #
BXRC-50C10K1-D-74
|
EBV Elektronik | High Power LEDs (Alt: BXRC-50C10K1-D-74) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3279570
|
element14 Asia-Pacific | VERO 29D COOL WHITE LED ARRAY RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$22.2968 / $24.9760 | Buy Now |
DISTI #
3279570
|
Farnell | VERO 29D COOL WHITE LED ARRAY RoHS: Not Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$23.1277 | Buy Now |