There are no models available for this part yet.
Overview of BXRC-40E4000-D-73 by Bridgelux Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BXRC-40E4000-D-73 by Bridgelux Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
976-1431-ND
|
DigiKey | LED COB VERO 18 WHT RND 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
268 In Stock |
|
$8.2300 / $9.2200 | Buy Now | |
Future Electronics | VERO 18 GEN 7 Series 4000K 80 CRI min 4892 lm 29V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 200Tray |
|
$8.0700 / $8.1700 | Buy Now | ||
Future Electronics | VERO 18 GEN 7 Series 4000K 80 CRI min 4892 lm 29V 3 SDCM Neutral White LED Array RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.0700 / $8.4800 | Buy Now | ||
DISTI #
84346133
|
Verical | LED Modules Uni-Color White 4-Pin Tray RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2420 | Americas - 100 |
|
$11.5625 | Buy Now | |
DISTI #
BXRC-40E4000-D-73
|
TME | Power LED, COB, 120°, 1050mA, P: 29.5W, 4545lm, Ø36.2mm, CRImin: 80 Min Qty: 1 | 69 |
|
$9.5000 / $12.5000 | Buy Now | |
DISTI #
BXRC-40E4000-D-73
|
EBV Elektronik | High Power LEDs (Alt: BXRC-40E4000-D-73) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BXRC-40E4000-D-73 by Bridgelux Inc
Part Data Attributes for BXRC-40E4000-D-73 by Bridgelux Inc
BXRC-40E4000-D-73
Bridgelux Inc
|
|
---|---|
Samacsys Manufacturer
|
Bridgelux, Inc.
|
Want to compare parts?
-
BXRC-40E4000-D-73Bridgelux IncVS
-